
BR24T04NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T04NUX-WTR-ND - Tape & Reel (TR) BR24T04NUX-WCT-ND - Cut Tape (CT) BR24T04NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T04NUX-WTR |
Description | IC EEPROM 4KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T04NUX-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,29480 € | 14,74 € |
| 100 | 0,28850 € | 28,85 € |
| 250 | 0,28024 € | 70,06 € |
| 500 | 0,27388 € | 136,94 € |
| 1.000 | 0,26753 € | 267,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25488 € | 1.019,52 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

