MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T04FVT-WE2 | |
|---|---|
DigiKey Part Number | BR24T04FVT-WE2TR-ND - Tape & Reel (TR) BR24T04FVT-WE2CT-ND - Cut Tape (CT) BR24T04FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T04FVT-WE2 |
Description | IC EEPROM 4KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T04FVT-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVT-5E2 | Rohm Semiconductor | 2.352 | 846-BR24G04FVT-5E2CT-ND | 0,23000 € | MFR Recommended |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 1.259 | BR24G04FVT-3GE2CT-ND | 0,29000 € | Similar |
| AT24C04C-XHM-B | Microchip Technology | 14.376 | AT24C04C-XHM-B-ND | 0,24990 € | Similar |
| AT24C04C-XHM-T | Microchip Technology | 59.954 | AT24C04C-XHM-TCT-ND | 0,27000 € | Similar |
| CAT24C04YI-GT3 | onsemi | 3.198 | CAT24C04YI-GT3OSCT-ND | 0,31000 € | Similar |









