
M24C04-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8634-2-ND - Tape & Reel (TR) 497-8634-1-ND - Cut Tape (CT) 497-8634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-RDW6TP |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS04-XHM-T | Microchip Technology | 19.177 | AT24CS04-XHM-TCT-ND | 0,27000 € | Similar |
| AT24HC04B-TH-B | Microchip Technology | 783 | AT24HC04B-TH-B-ND | 0,31000 € | Similar |
| BR24G04FV-3GTE2 | Rohm Semiconductor | 2.069 | BR24G04FV-3GTE2CT-ND | 0,18000 € | Similar |
| BR24G04FVM-3GTTR | Rohm Semiconductor | 2.391 | BR24G04FVM-3GTCT-ND | 0,25000 € | Similar |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 1.259 | BR24G04FVT-3GE2CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,17320 € | 17,32 € |
| 250 | 0,16840 € | 42,10 € |
| 500 | 0,16466 € | 82,33 € |
| 1.000 | 0,16092 € | 160,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15344 € | 613,76 € |
| 8.000 | 0,14972 € | 1.197,76 € |
| 12.000 | 0,14756 € | 1.770,72 € |
| 20.000 | 0,14485 € | 2.897,00 € |
| 28.000 | 0,14309 € | 4.006,52 € |
| 40.000 | 0,14122 € | 5.648,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




