BR24T02FVM-WGTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.796
Unit Price: 0,33000 €
Datasheet

MFR Recommended


ABLIC Inc.
In Stock: 0
Unit Price: 0,22497 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 1.260
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 1.485
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,55000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T02FVM-WGTR

DigiKey Part Number
846-BR24T02FVM-WGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24T02FVM-WGTR
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24T02FVM-WGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable