
BR24G02FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G02FVM-5TR-ND - Tape & Reel (TR) 846-BR24G02FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G02FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FVM-5TR |
Description | 2KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,28460 € | 28,46 € |
| 250 | 0,27644 € | 69,11 € |
| 500 | 0,27022 € | 135,11 € |
| 1.000 | 0,26395 € | 263,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25406 € | 762,18 € |
| 6.000 | 0,24786 € | 1.487,16 € |
| 9.000 | 0,24425 € | 2.198,25 € |
| 15.000 | 0,23975 € | 3.596,25 € |
| 21.000 | 0,23681 € | 4.973,01 € |
| 30.000 | 0,23371 € | 7.011,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

