BR24S32FJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.776
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 30
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.169
Unit Price: 0,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.985
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 210
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.257
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Similar


Microchip Technology
In Stock: 12.883
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 304
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.344
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.594
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 184
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 137
Unit Price: 0,39000 €
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S32FJ-WE2

DigiKey Part Number
BR24S32FJ-WE2TR-ND - Tape & Reel (TR)
BR24S32FJ-WE2CT-ND - Cut Tape (CT)
BR24S32FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24S32FJ-WE2
Description
IC EEPROM 32KBIT I2C 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G32FJ-3AGTE2Rohm Semiconductor1.776846-BR24G32FJ-3AGTE2CT-ND0,34000 €Similar
BR24G32FJ-3GTE2Rohm Semiconductor30BR24G32FJ-3GTE2CT-ND0,34000 €Similar
BR24G32FJ-5E2Rohm Semiconductor2.169846-BR24G32FJ-5E2CT-ND0,39000 €Similar
BR24T32FJ-WE2Rohm Semiconductor4.985BR24T32FJ-WE2CT-ND0,38000 €Similar
24AA32A-I/SNMicrochip Technology024AA32A-I/SN-ND0,42000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46226 €1.155,65 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €