Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24L01AFVT-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24L01AFVT-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24L01AFVT-WE2 |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24L01AFVT-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01-I/ST | Microchip Technology | 0 | 24AA01-I/ST-ND | 0,30104 € | Similar |
| 24AA014-I/MS | Microchip Technology | 1.000 | 24AA014-I/MS-ND | 0,35000 € | Similar |
| 24AA014-I/ST | Microchip Technology | 0 | 24AA014-I/ST-ND | 0,35339 € | Similar |
| 24AA014H-I/ST | Microchip Technology | 0 | 24AA014H-I/ST-ND | 0,35339 € | Similar |
| 24AA014HT-I/ST | Microchip Technology | 0 | 24AA014HT-I/ST-ND | 0,35339 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36974 € | 1.109,22 € |
| Unit Price without VAT: | 0,36974 € |
|---|---|
| Unit Price with VAT: | 0,43999 € |



