
BR24H01FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H01FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H01FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H01FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H01FJ-5ACE2 |
Description | 1KBIT, IC BUS, HIGH SPEED WRITE |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,50520 € | 12,63 € |
| 50 | 0,49440 € | 24,72 € |
| 100 | 0,48360 € | 48,36 € |
| 250 | 0,46932 € | 117,33 € |
| 500 | 0,45844 € | 229,22 € |
| 1.000 | 0,44761 € | 447,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43335 € | 1.083,38 € |
| 5.000 | 0,42266 € | 2.113,30 € |
| 7.500 | 0,41647 € | 3.123,53 € |
| 12.500 | 0,40873 € | 5.109,12 € |
| 17.500 | 0,40369 € | 7.064,57 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

