BR24G02NUX-3TTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 22.233
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52841 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52841 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52841 €
Datasheet

Similar


Microchip Technology
In Stock: 16.038
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 3.939
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 3.236
Unit Price: 0,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 65.282
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 59.667
Unit Price: 0,21000 €
Datasheet
8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02NUX-3TTR

DigiKey Part Number
BR24G02NUX-3TTR-ND - Tape & Reel (TR)
BR24G02NUX-3TCT-ND - Cut Tape (CT)
BR24G02NUX-3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02NUX-3TTR
Description
IC EEPROM 2KBIT I2C VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24G02NUX-3TTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,19900 €1,99 €
250,19400 €4,85 €
500,18980 €9,49 €
1000,18600 €18,60 €
2500,18068 €45,17 €
5000,17668 €88,34 €
1.0000,17264 €172,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16458 €658,32 €
8.0000,16058 €1.284,64 €
12.0000,15825 €1.899,00 €
20.0000,15534 €3.106,80 €
28.0000,15344 €4.296,32 €
40.0000,15144 €6.057,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €