
BR24G01FVM-3GTTR | |
|---|---|
DigiKey Part Number | BR24G01FVM-3GTTR-ND - Tape & Reel (TR) BR24G01FVM-3GTCT-ND - Cut Tape (CT) BR24G01FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01FVM-3GTTR |
Description | IC EEPROM 1KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01FVM-3GTTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G01FVM-3AGTTR | Rohm Semiconductor | 2.772 | BR24G01FVM-3AGTCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,15920 € | 15,92 € |
| 250 | 0,15476 € | 38,69 € |
| 500 | 0,15136 € | 75,68 € |
| 1.000 | 0,14794 € | 147,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14251 € | 427,53 € |
| 6.000 | 0,13909 € | 834,54 € |
| 9.000 | 0,13710 € | 1.233,90 € |
| 15.000 | 0,13461 € | 2.019,15 € |
| 21.000 | 0,13297 € | 2.792,37 € |
| 30.000 | 0,13125 € | 3.937,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










