BR24C64-WMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.165
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 17.448
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.436
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.880
Unit Price: 1,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.680
Unit Price: 0,86000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.837
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.221
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,48246 €
Datasheet

Similar


Microchip Technology
In Stock: 14.413
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,41354 €
Datasheet

Similar


Microchip Technology
In Stock: 2.784
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.982
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,48246 €
Datasheet

Similar


Microchip Technology
In Stock: 1.546
Unit Price: 0,48000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C64-WMN6TP

DigiKey Part Number
BR24C64-WMN6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C64-WMN6TP
Description
IC EEPROM 64KBIT I2C 400KHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes