
BR24C21FJ-E2 | |
|---|---|
DigiKey Part Number | BR24C21FJ-E2TR-ND - Tape & Reel (TR) BR24C21FJ-E2CT-ND - Cut Tape (CT) BR24C21FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24C21FJ-E2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOPJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24C21FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,90240 € | 22,56 € |
| 50 | 0,88320 € | 44,16 € |
| 100 | 0,86350 € | 86,35 € |
| 250 | 0,83736 € | 209,34 € |
| 500 | 0,81758 € | 408,79 € |
| 1.000 | 0,79785 € | 797,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77201 € | 1.930,02 € |
| 5.000 | 0,75272 € | 3.763,60 € |
| 7.500 | 0,74156 € | 5.561,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

