Similar
Similar
Similar
Similar

BR24C04-RDS6TP | |
|---|---|
DigiKey Part Number | BR24C04-RDS6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C04-RDS6TP |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 100 kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVM-3AGTTR | Rohm Semiconductor | 2.182 | BR24G04FVM-3AGTCT-ND | 0,25000 € | Similar |
| FT24C04A-UMR-B | Fremont Micro Devices Ltd | 0 | 1219-1037-ND | 0,17246 € | Similar |
| M24C04-RDW6TP | STMicroelectronics | 20.772 | 497-8634-1-ND | 0,20000 € | Similar |
| M24C04-WDW6TP | STMicroelectronics | 23.502 | 497-5088-1-ND | 0,20000 € | Similar |




