BR24C04-DS6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.212
Unit Price: 0,25000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,17463 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.517
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.605
Unit Price: 0,20000 €
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C04-DS6TP

DigiKey Part Number
BR24C04-DS6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C04-DS6TP
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes