
BR24C02-MN6TP | |
|---|---|
DigiKey Part Number | BR24C02-MN6TPTR-ND - Tape & Reel (TR) BR24C02-MN6TPCT-ND - Cut Tape (CT) BR24C02-MN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24C02-MN6TP |
Description | IC EEPROM 2KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24C02-MN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FJ-3GTE2 | Rohm Semiconductor | 1.120 | BR24G02FJ-3GTE2CT-ND | 0,25000 € | Similar |
| BR24L02FJ-WE2 | Rohm Semiconductor | 19.747 | BR24L02FJ-WE2CT-ND | 0,43000 € | Similar |
| BR24T02FJ-WE2 | Rohm Semiconductor | 8.269 | BR24T02FJ-WE2CT-ND | 0,26000 € | Similar |
| 24AA024-I/SN | Microchip Technology | 1.699 | 24AA024-I/SN-ND | 0,30000 € | Similar |
| 24AA024H-I/SN | Microchip Technology | 0 | 24AA024H-I/SN-ND | 0,31664 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,32160 € | 8,04 € |
| 50 | 0,31520 € | 15,76 € |
| 100 | 0,30850 € | 30,85 € |
| 250 | 0,29952 € | 74,88 € |
| 500 | 0,29264 € | 146,32 € |
| 1.000 | 0,28580 € | 285,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27675 € | 691,88 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

