
BR24A01AF-WME2 | |
|---|---|
DigiKey Part Number | BR24A01AF-WME2TR-ND - Tape & Reel (TR) BR24A01AF-WME2CT-ND - Cut Tape (CT) BR24A01AF-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A01AF-WME2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A01AF-WME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,48680 € | 24,34 € |
| 100 | 0,47620 € | 47,62 € |
| 250 | 0,46216 € | 115,54 € |
| 500 | 0,45148 € | 225,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42678 € | 1.066,95 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

