BP5220A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 815
Unit Price: 18,88000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5220A

DigiKey Part Number
BP5220A-ND
Manufacturer
Manufacturer Product Number
BP5220A
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 38V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
38V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 70°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 8 Leads
Size / Dimension
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes