Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 9V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-615.0P

DigiKey Part Number
945-1600-5-ND
Manufacturer
Manufacturer Product Number
R-615.0P
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 9V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-615.0P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,26000 €19,26 €
518,54200 €92,71 €
1018,24300 €182,43 €
2517,85240 €446,31 €
5017,56200 €878,10 €
10017,27620 €1.727,62 €
25016,90492 €4.226,23 €
50016,62904 €8.314,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,26000 €
Unit Price with VAT:22,91940 €