



BM6206FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6206FS-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM6206FS-E2 |
Description | IC MOTOR DVR 3PH BRUSHLSS 54SSOP |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_36 |
Datasheet | Datasheet |
EDA/CAD Models | BM6206FS-E2 Models |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 1.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 13.5V ~ 400V |
Part Status Obsolete | Voltage - Load 600V |
Motor Type - Stepper Multiphase | Operating Temperature -20°C ~ 100°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 54-SOP (0.449", 11.40mm Width), 36 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package SSOP-A54_36 |
Interface Logic | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM6245FS-E2 | Rohm Semiconductor | 960 | 846-BM6245FS-E2CT-ND | 11,43000 € | MFR Recommended |
| BM6206FS-E2 | Rohm Semiconductor | 980 | BM6206FS-E2CT-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,94004 € | 4.940,04 € |
| Unit Price without VAT: | 4,94004 € |
|---|---|
| Unit Price with VAT: | 5,87865 € |


