MFR Recommended



BM3G007MUV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BM3G007MUV-LBE2TR-ND - Tape & Reel (TR) 846-BM3G007MUV-LBE2CT-ND - Cut Tape (CT) 846-BM3G007MUV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM3G007MUV-LBE2 |
Description | NANO CAP, ECOGAN, 650V 70M 2MHZ, |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel VQFN046V8080 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 6.25V ~ 30V | |
Current - Output (Max) | - | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | VQFN046V8080 | |
Package / Case |


