New Product
46 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM3G107MUV-LBE2

DigiKey Part Number
846-BM3G107MUV-LBE2TR-ND - Tape & Reel (TR)
846-BM3G107MUV-LBE2CT-ND - Cut Tape (CT)
846-BM3G107MUV-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM3G107MUV-LBE2
Description
NANO CAP, ECOGAN, 650V 70M 2MHZ,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel VQFN046V8080
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N/P-Channel
Interface
-
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
6.83V ~ 30V
Current - Output (Max)
-
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Power Good, Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
VQFN046V8080
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,77000 €11,77 €
109,27800 €92,78 €
258,65480 €216,37 €
1007,97010 €797,01 €
2507,64364 €1.910,91 €
5007,44696 €3.723,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,42593 €6.425,93 €
Manufacturers Standard Package
Unit Price without VAT:11,77000 €
Unit Price with VAT:14,00630 €