BH6717NUV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: 0,97000 €
Datasheet
Motor Driver Power MOSFET PWM VSON010V3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET PWM VSON010V3030
ROHM MOSFETs for DC-DC Converter & Load Switch Applications | Digi-Key Daily

BH6717NUV-E2

DigiKey Part Number
BH6717NUV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH6717NUV-E2
Description
IC MOTOR DRIVER 1.8V-5.5V 10VSON
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM VSON010V3030
Datasheet
 Datasheet
EDA/CAD Models
BH6717NUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
700mA
Voltage - Supply
1.8V ~ 5.5V
Voltage - Load
-
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
VSON010V3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes