


BD67173NUX-E2 | |
|---|---|
DigiKey Part Number | BD67173NUX-E2TR-ND - Tape & Reel (TR) BD67173NUX-E2CT-ND - Cut Tape (CT) BD67173NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD67173NUX-E2 |
Description | IC MOTOR DRIVER 2.2V-5.5V 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VSON010X3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD67173NUX-E2 Models |
Category | Applications PC's, PDA's |
Manufacturer Rohm Semiconductor | Current - Output 6.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.2V ~ 5.5V |
Part Status Active | Operating Temperature -25°C ~ 95°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case 10-UFDFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package VSON010X3030 |
Interface Logic | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62800 € | 15,70 € |
| 100 | 0,55420 € | 55,42 € |
| 250 | 0,51912 € | 129,78 € |
| 500 | 0,49792 € | 248,96 € |
| 1.000 | 0,48633 € | 486,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45432 € | 1.817,28 € |
| 8.000 | 0,44460 € | 3.556,80 € |
| 12.000 | 0,43973 € | 5.276,76 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |




