Similar



BH31PB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH31PB1WHFVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH31PB1WHFV-TR |
Description | IC REG LINEAR 3.1V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23476 € | 704,28 € |
| 6.000 | 0,22870 € | 1.372,20 € |
| 9.000 | 0,22567 € | 2.031,03 € |
| 15.000 | 0,22230 € | 3.334,50 € |
| 21.000 | 0,22034 € | 4.627,14 € |
| 30.000 | 0,21845 € | 6.553,50 € |
| Unit Price without VAT: | 0,23476 € |
|---|---|
| Unit Price with VAT: | 0,27936 € |


