


BU31TD2WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU31TD2WNVX-TLTR-ND - Tape & Reel (TR) 846-BU31TD2WNVX-TLCT-ND - Cut Tape (CT) 846-BU31TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU31TD2WNVX-TL |
Description | IC REG LIN 3.1V 200MA 4SSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU31TD2WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.46V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| 2.500 | 0,23406 € | 585,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22100 € | 1.105,00 € |
| 10.000 | 0,21591 € | 2.159,10 € |
| 15.000 | 0,21335 € | 3.200,25 € |
| 25.000 | 0,21053 € | 5.263,25 € |
| 35.000 | 0,20888 € | 7.310,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

