BH28MA3WHFV-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.635
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,20825 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BH28MA3WHFV-TR

DigiKey Part Number
846-BH28MA3WHFV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH28MA3WHFV-TR
Description
IC REG LINEAR 2.8V 300MA 6-HVSOF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BH28MA3WHFV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-SMD, Flat Leads Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
6-HVSOF
Voltage Dropout (Max)
0.09V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU28TD2WNVX-TLRohm Semiconductor4.635BU28TD2WNVX-TLCT-ND0,51000 €Similar
BH28M0AWHFV-TRRohm Semiconductor0BH28M0AWHFVCT-ND0,20825 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28271 €848,13 €
Manufacturers Standard Package
Unit Price without VAT:0,28271 €
Unit Price with VAT:0,33642 €