


BH25M0AWHFV-TR | |
|---|---|
DigiKey Part Number | BH25M0AWHFVTR-ND - Tape & Reel (TR) BH25M0AWHFVCT-ND - Cut Tape (CT) BH25M0AWHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH25M0AWHFV-TR |
Description | IC REG LINEAR 2.5V 300MA 6-HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH25M0AWHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30880 € | 7,72 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,24980 € | 62,45 € |
| 500 | 0,23834 € | 119,17 € |
| 1.000 | 0,22888 € | 228,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21720 € | 651,60 € |
| 6.000 | 0,21148 € | 1.268,88 € |
| 9.000 | 0,20862 € | 1.877,58 € |
| 15.000 | 0,20545 € | 3.081,75 € |
| 21.000 | 0,20360 € | 4.275,60 € |
| 30.000 | 0,20181 € | 6.054,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

