Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BH1JLB1WG-TR | |
|---|---|
DigiKey Part Number | BH1JLB1WG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH1JLB1WG-TR |
Description | IC REG LINEAR 1.85V 150MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.45V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5247-1.85YM5-TR | Microchip Technology | 2.775 | 576-2793-1-ND | 0,58000 € | Similar |
| S-1333A1J-M5T1U3 | ABLIC Inc. | 0 | 1662-2573-2-ND | 0,49998 € | Similar |
| S-1333B1J-M5T1U3 | ABLIC Inc. | 0 | S-1333B1J-M5T1U3-ND | 0,49998 € | Similar |
| S-1333C1J-M5T1U3 | ABLIC Inc. | 0 | S-1333C1J-M5T1U3-ND | 0,49998 € | Similar |
| S-1333D1J-M5T1U3 | ABLIC Inc. | 0 | S-1333D1J-M5T1U3-ND | 0,45486 € | Similar |




