Similar



BH15MA3WHFV-TR | |
|---|---|
DigiKey Part Number | 846-BH15MA3WHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH15MA3WHFV-TR |
Description | IC REG LINEAR 1.5V 300MA 6-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH15MA3WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26454 € | 793,62 € |
| 6.000 | 0,25786 € | 1.547,16 € |
| 9.000 | 0,25451 € | 2.290,59 € |
| 15.000 | 0,25080 € | 3.762,00 € |
| 21.000 | 0,24863 € | 5.221,23 € |
| 30.000 | 0,24654 € | 7.396,20 € |
| Unit Price without VAT: | 0,26454 € |
|---|---|
| Unit Price with VAT: | 0,31480 € |


