


BDJ2GA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BDJ2GA3MEFJ-LBH2TR-ND - Tape & Reel (TR) BDJ2GA3MEFJ-LBH2CT-ND - Cut Tape (CT) BDJ2GA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2GA3MEFJ-LBH2 |
Description | IC REG LIN 12V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BDJ2GA3MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86536 € | 216,34 € |
| 500 | 0,83300 € | 416,50 € |
| 750 | 0,81677 € | 612,58 € |
| 1.250 | 0,79880 € | 998,50 € |
| 1.750 | 0,78830 € | 1.379,53 € |
| 2.500 | 0,77820 € | 1.945,50 € |
| 6.250 | 0,75645 € | 4.727,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,06280 € | 26,57 € |
| 100 | 0,94670 € | 94,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91910 € | 91,91 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

