


BDJ0GA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BDJ0GA3MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BDJ0GA3MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BDJ0GA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ0GA3MEFJ-LBH2 |
Description | IC REG LIN 12V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 14V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ0GA3VEFJ-ME2 | Rohm Semiconductor | 2.500 | 846-BDJ0GA3VEFJ-ME2CT-ND | 0,37028 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,14280 € | 28,57 € |
| 100 | 1,01990 € | 101,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96200 € | 240,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

