
BD9G102G-LBTR | |
|---|---|
DigiKey Part Number | BD9G102G-LBTRTR-ND - Tape & Reel (TR) BD9G102G-LBTRCT-ND - Cut Tape (CT) BD9G102G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G102G-LBTR |
Description | IC REG BUCK ADJ 500MA 6SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | BD9G102G-LBTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97800 € | 9,78 € |
| 25 | 0,88760 € | 22,19 € |
| 100 | 0,78850 € | 78,85 € |
| 250 | 0,74108 € | 185,27 € |
| 500 | 0,71256 € | 356,28 € |
| 1.000 | 0,70609 € | 706,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66006 € | 1.980,18 € |
| 6.000 | 0,64587 € | 3.875,22 € |
| 9.000 | 0,63876 € | 5.748,84 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |
















