BD9611MUV-RE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.530
Unit Price: 10,57000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC VQFN020V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9611MUV-RE2

DigiKey Part Number
846-BD9611MUV-RE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9611MUV-RE2
Description
IC REG CTRLR BUCK 20VQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BD9611MUV-RE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 500kHz
Manufacturer
Rohm Semiconductor
Duty Cycle (Max)
60%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Not For New Designs
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 105°C
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
VQFN020V4040
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 56V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3741EUF#TRPBFAnalog Devices Inc.2.530LT3741EUF#TRPBFCT-ND10,57000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,98700 €2.467,50 €
5.0000,96645 €4.832,25 €
7.5000,95616 €7.171,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98700 €
Unit Price with VAT:1,17453 €