


LT3741EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT3741EUF#TRPBFTR-ND - Tape & Reel (TR) LT3741EUF#TRPBFCT-ND - Cut Tape (CT) LT3741EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3741EUF#TRPBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3741EUF#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 36V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,30100 € | 83,01 € |
| 25 | 7,73360 € | 193,34 € |
| 100 | 7,10930 € | 710,93 € |
| 250 | 7,06092 € | 1.765,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,32909 € | 15.822,73 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |





