U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT3006LFDF-7

DigiKey Part Number
DMT3006LFDF-7DITR-ND - Tape & Reel (TR)
DMT3006LFDF-7DICT-ND - Cut Tape (CT)
DMT3006LFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT3006LFDF-7
Description
MOSFET N-CH 30V 14.1A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.7V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.394
Factory Stock: 90.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42400 €4,24 €
1000,27360 €27,36 €
5000,20884 €104,42 €
1.0000,18797 €187,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15659 €469,77 €
6.0000,14362 €861,72 €
9.0000,13701 €1.233,09 €
15.0000,12959 €1.943,85 €
21.0000,12519 €2.628,99 €
30.0000,12470 €3.741,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €