Parametric Equivalent

BD9420F-GE2 | |
|---|---|
DigiKey Part Number | 846-BD9420F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9420F-GE2 |
Description | IC LED DVR REGULATOR 500MA 28SOP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 500mA 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9420F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | 100kHz ~ 800kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,26215 € | 1.893,23 € |
| 3.000 | 1,23350 € | 3.700,50 € |
| 4.500 | 1,21915 € | 5.486,18 € |
| Unit Price without VAT: | 1,26215 € |
|---|---|
| Unit Price with VAT: | 1,50196 € |


