Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD933M5FP-CE2

DigiKey Part Number
846-BD933M5FP-CE2TR-ND - Tape & Reel (TR)
846-BD933M5FP-CE2CT-ND - Cut Tape (CT)
846-BD933M5FP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD933M5FP-CE2
Description
IC REG LINEAR TO252-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
24.5 µA
PSRR
70dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85900 €8,59 €
250,77800 €19,45 €
1000,68980 €68,98 €
2500,64756 €161,89 €
5000,62214 €311,07 €
1.0000,60122 €601,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,60152 €1.203,04 €
4.0000,58692 €2.347,68 €
6.0000,57961 €3.477,66 €
10.0000,57151 €5.715,10 €
14.0000,56678 €7.934,92 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €