
BD933M5WFP-CE2 | |
|---|---|
DigiKey Part Number | 846-BD933M5WFP-CE2TR-ND - Tape & Reel (TR) 846-BD933M5WFP-CE2CT-ND - Cut Tape (CT) 846-BD933M5WFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933M5WFP-CE2 |
Description | IC REG LINEAR TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 24.5 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,77800 € | 19,45 € |
| 100 | 0,68980 € | 68,98 € |
| 250 | 0,64756 € | 161,89 € |
| 500 | 0,62214 € | 311,07 € |
| 1.000 | 0,60122 € | 601,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58400 € | 1.168,00 € |
| 4.000 | 0,56983 € | 2.279,32 € |
| 6.000 | 0,56273 € | 3.376,38 € |
| 10.000 | 0,55486 € | 5.548,60 € |
| 14.000 | 0,55027 € | 7.703,78 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


