MFR Recommended
Parametric Equivalent

BD9329EFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD9329EFJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9329EFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 380kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9C301FJ-E2 | Rohm Semiconductor | 29.324 | 846-1117-1-ND | 1,25000 € | MFR Recommended |
| BD9329AEFJ-E2 | Rohm Semiconductor | 6.909 | BD9329AEFJ-E2CT-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42407 € | 1.060,17 € |
| Unit Price without VAT: | 0,42407 € |
|---|---|
| Unit Price with VAT: | 0,50464 € |



