
BD9329AEFJ-E2 | |
|---|---|
DigiKey Part Number | BD9329AEFJ-E2TR-ND - Tape & Reel (TR) BD9329AEFJ-E2CT-ND - Cut Tape (CT) BD9329AEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9329AEFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9329AEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40696 € | 1.017,40 € |
| 5.000 | 0,39694 € | 1.984,70 € |
| 7.500 | 0,39192 € | 2.939,40 € |
| 12.500 | 0,38636 € | 4.829,50 € |
| 17.500 | 0,38311 € | 6.704,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55680 € | 13,92 € |
| 100 | 0,49020 € | 49,02 € |
| 250 | 0,45844 € | 114,61 € |
| 500 | 0,43934 € | 219,67 € |
| 1.000 | 0,42662 € | 426,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,54040 € | 13,51 € |
| 100 | 0,47590 € | 47,59 € |
| 250 | 0,44512 € | 111,28 € |
| 500 | 0,42654 € | 213,27 € |
| 1.000 | 0,41125 € | 411,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

