Parametric Equivalent

BD9329AEFJ-LBE2 | |
|---|---|
DigiKey Part Number | BD9329AEFJ-LBE2TR-ND - Tape & Reel (TR) BD9329AEFJ-LBE2CT-ND - Cut Tape (CT) BD9329AEFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9329AEFJ-LBE2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64133 € | 1.603,32 € |
| 5.000 | 0,62686 € | 3.134,30 € |
| 7.500 | 0,61961 € | 4.647,07 € |
| 12.500 | 0,61158 € | 7.644,75 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


