
BD9109FVM-LBTR | |
|---|---|
DigiKey Part Number | BD9109FVM-LBTRTR-ND - Tape & Reel (TR) BD9109FVM-LBTRCT-ND - Cut Tape (CT) BD9109FVM-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9109FVM-LBTR |
Description | IC REG BUCK 3.3V 800MA 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9109FVM-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63400 € | 16,34 € |
| 25 | 1,49360 € | 37,34 € |
| 100 | 1,33830 € | 133,83 € |
| 250 | 1,26424 € | 316,06 € |
| 500 | 1,23244 € | 616,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13755 € | 3.412,65 € |
| 6.000 | 1,11535 € | 6.692,10 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

