Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD90GA3MEFJ-ME2

DigiKey Part Number
846-BD90GA3MEFJ-ME2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD90GA3MEFJ-ME2
Description
IC REG LINEAR 9V 300MA 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD90GA3MEFJ-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
600 µA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44954 €1.123,85 €
5.0000,43873 €2.193,65 €
7.5000,43331 €3.249,82 €
12.5000,42731 €5.341,38 €
17.5000,42380 €7.416,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44954 €
Unit Price with VAT:0,53495 €