
BD8961NV-E2 | |
|---|---|
DigiKey Part Number | 846-BD8961NV-E2TR-ND - Tape & Reel (TR) 846-BD8961NV-E2CT-ND - Cut Tape (CT) 846-BD8961NV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8961NV-E2 |
Description | IC REG BUCK 3.3V 2A SON008V5060 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD8961NV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SON008V5060 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,71000 € | 27,10 € |
| 25 | 2,49240 € | 62,31 € |
| 100 | 2,25340 € | 225,34 € |
| 250 | 2,13940 € | 534,85 € |
| 500 | 2,07066 € | 1.035,33 € |
| 1.000 | 2,01410 € | 2.014,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,96756 € | 3.935,12 € |
| 4.000 | 1,92924 € | 7.716,96 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

