
BD8878FV-E2 | |
|---|---|
DigiKey Part Number | BD8878FV-E2TR-ND - Tape & Reel (TR) BD8878FV-E2CT-ND - Cut Tape (CT) BD8878FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8878FV-E2 |
Description | IC OPAMP GP 1 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-SSOPB |
Datasheet | Datasheet |
EDA/CAD Models | BD8878FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.2mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,75880 € | 18,97 € |
| 100 | 0,67200 € | 67,20 € |
| 250 | 0,63080 € | 157,70 € |
| 500 | 0,60594 € | 302,97 € |
| 1.000 | 0,58547 € | 585,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56386 € | 1.409,65 € |
| 5.000 | 0,55083 € | 2.754,15 € |
| 7.500 | 0,54431 € | 4.082,32 € |
| 12.500 | 0,53708 € | 6.713,50 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

