
BD87524YFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD87524YFV-CE2TR-ND - Tape & Reel (TR) 846-BD87524YFV-CE2CT-ND - Cut Tape (CT) 846-BD87524YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87524YFV-CE2 |
Description | EMARMOUR, AUTOMOTIVE EXCELLENT E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.98mA (x2 Channels) | |
Current - Output / Channel | 16.5 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85280 € | 21,32 € |
| 100 | 0,75660 € | 75,66 € |
| 250 | 0,71076 € | 177,69 € |
| 500 | 0,68312 € | 341,56 € |
| 1.000 | 0,67548 € | 675,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63641 € | 1.591,03 € |
| 5.000 | 0,62196 € | 3.109,80 € |
| 7.500 | 0,61471 € | 4.610,32 € |
| 12.500 | 0,60669 € | 7.583,62 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

