
BD87524FV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD87524FV-LBE2TR-ND - Tape & Reel (TR) 846-BD87524FV-LBE2CT-ND - Cut Tape (CT) 846-BD87524FV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87524FV-LBE2 |
Description | EMARMOUR, EXCELLENT EMI IMMUNITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 7.9mA | |
Current - Output / Channel | 16.5 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18160 € | 29,54 € |
| 100 | 1,05540 € | 105,54 € |
| 250 | 0,99504 € | 248,76 € |
| 500 | 0,95866 € | 479,33 € |
| 1.000 | 0,92871 € | 928,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89710 € | 2.242,75 € |
| 5.000 | 0,87806 € | 4.390,30 € |
| 7.500 | 0,86852 € | 6.513,90 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

