
BD87522FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD87522FJ-LBE2TR-ND - Tape & Reel (TR) 846-BD87522FJ-LBE2CT-ND - Cut Tape (CT) 846-BD87522FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87522FJ-LBE2 |
Description | EMARMOUR, EXCELLENT EMI IMMUNITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.975mA (x2 Channels) | |
Current - Output / Channel | 16.5 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 0,98160 € | 24,54 € |
| 100 | 0,87330 € | 87,33 € |
| 250 | 0,82164 € | 205,41 € |
| 500 | 0,79048 € | 395,24 € |
| 1.000 | 0,78608 € | 786,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73776 € | 1.844,40 € |
| 5.000 | 0,72144 € | 3.607,20 € |
| 7.500 | 0,71326 € | 5.349,45 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |



