
BD82061FVJ-E2 | |
|---|---|
DigiKey Part Number | BD82061FVJ-E2TR-ND - Tape & Reel (TR) BD82061FVJ-E2CT-ND - Cut Tape (CT) BD82061FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82061FVJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82061FVJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,45520 € | 11,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32978 € | 824,45 € |
| 5.000 | 0,32140 € | 1.607,00 € |
| 7.500 | 0,31720 € | 2.379,00 € |
| 12.500 | 0,31254 € | 3.906,75 € |
| 17.500 | 0,30983 € | 5.422,02 € |
| 25.000 | 0,30721 € | 7.680,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

