
BD82046FVJ-GE2 | |
|---|---|
DigiKey Part Number | 846-BD82046FVJ-GE2TR-ND - Tape & Reel (TR) 846-BD82046FVJ-GE2CT-ND - Cut Tape (CT) 846-BD82046FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82046FVJ-GE2 |
Description | BD82046FVJ IS A SINGLE CHANNEL H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.2A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82046FVJ-GE2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82047FVJ-GE2 | Rohm Semiconductor | 2.466 | 846-BD82047FVJ-GE2CT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32480 € | 32,48 € |
| 250 | 0,30248 € | 75,62 € |
| 500 | 0,28902 € | 144,51 € |
| 1.000 | 0,27794 € | 277,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25848 € | 646,20 € |
| 5.000 | 0,25164 € | 1.258,20 € |
| 7.500 | 0,24821 € | 1.861,57 € |
| 12.500 | 0,24441 € | 3.055,12 € |
| 17.500 | 0,24219 € | 4.238,32 € |
| 25.000 | 0,24005 € | 6.001,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



